Filter Your Search
1 - 4 of 4 results
|
HI2315JCQ
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 0.146 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 mA | CMOS | COMMERCIAL EXTENDED | S-PQFP-G32 | Not Qualified | e0 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||
|
HI2315JCQ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 2 V | 1.8 V | 0.1464 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 mA | CMOS | COMMERCIAL EXTENDED | S-PQFP-G32 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | GULL WING | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | MQFP-32 | Renesas Electronics | ||||||||||||||||||
|
HI2315JCQ
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.8 V | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 mA | CMOS | COMMERCIAL EXTENDED | S-PQFP-G32 | Not Qualified | e0 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 1.2 mm | 7 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | 7 X 7 MM, MQFP-32 | |||||||||
|
HI2315JCQ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 2 V | 1.8 V | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | CMOS | COMMERCIAL EXTENDED | S-PQFP-G32 | COMMERCIAL | e3 | 4 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.2 mm | 7 mm | ROCHESTER ELECTRONICS INC | unknown | QFP, | QFP | 32 |