Filter Your Search
1 - 3 of 3 results
|
HI1-0302-5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | 12.04 | 1630.6 | 19632.425 | 12.04 | |||||||||||||||||||||||||||||||||||
|
HI1-0302-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | DPST | CMOS | NO | 2 | 2 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | 12.04 | 1630.6 | 19632.425 | 12.04 | Commercial Extended: +0C to +75C | ||||
|
HI1-0302-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 300 ns | CMOS | NO | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | 12.04 | 1630.6 | 19632.425 | 12.04 | Commercial: +0C to +70C | 2018-06-27 | 7439-92-1 |