Filter Your Search
1 - 4 of 4 results
|
HI1-674ASD-2
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 10 V | 1 | 0.0244 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.92 mm | INTERSIL CORP | DIP | CERAMIC, SIDEBRAZED, DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
HI1-674ASD-2
Harris Semiconductor
|
Check for Price | No | Transferred | 24 V | 1 | 0.024 % | 12 | 50 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -24 V | 1 | BINARY, OFFSET BINARY | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
HI1-674ASD-2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 12 V | 10 V | 1 | 0.0244 % | 12 | 50 kHz | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T28 | e3 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
HI1-674ASD2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |