Filter Your Search
1 - 2 of 2 results
|
HI1-562A/883
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 V | -5 V | 0.006 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 1000 ns | 23 mA | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
HI1-562A/883
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 20 V | -5 V | 0.006 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 1000 ns | 23 mA | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.39.00.01 |