Filter Your Search
1 - 4 of 4 results
|
HI1-0506-5
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | FRIT SEALED, CERDIP-28 | 28 | not_compliant | 8542.39.00.01 | |||||||
|
HI1-0506-5
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-28 | unknown | 8542.39.00.01 | |||||||||
|
HI1-0506-5
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-28 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HI1-0506-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 16 | 1 | 68 dB | 10 V | COMMERCIAL EXTENDED | R-GDIP-T28 | e0 | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | FRIT SEALED, CERDIP-28 | 28 | unknown | 8542.39.00.01 |