Filter Your Search
1 - 2 of 2 results
|
HI-8570PSI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | STANDARD | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.3 V | 4.8 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.915 mm | 1.626 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | HLSOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
HI-8570PSIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | STANDARD | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.3 V | 4.8 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.915 mm | 1.626 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |