Filter Your Search
1 - 1 of 1 results
|
HI-4854PSIF
Holt Integrated Circuits Inc
|
$3.8884 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 33 ns | LINE TRANSCEIVER | YES | 1 µA | TIA-485; TIA-422-B; ISO 8482 | 1 | 1.5 V | 3 mA | 32 ns | 12 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.826 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 |