Parametric results for: hi-156706 under Network Interfaces

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
Manufacturer Part Number: hi1567
Select parts from the table below to compare.
Compare
Compare
NHI-1567FP/883
Data Device Corporation
Check for Price Active 5 V MIL-STD-1553 DATA BUS TRANSCEIVER 2 MILITARY R-XDFP-F20 Not Qualified 125 °C -55 °C MIL-STD-883 20 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT 2.54 mm DUAL 7.62 mm 25.4 mm 3.0988 mm DATA DEVICE CORP DFP, compliant 8542.39.00.01
HI-1567CDI
Holt Integrated Circuits Inc
Check for Price No Yes Active 5 V CMOS MIL-STD-1553 DATA BUS TRANSCEIVER 2 INDUSTRIAL R-CDIP-T20 e4 Not Qualified 85 °C -40 °C 20 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.4 mm 5.08 mm HOLT INTEGRATED CIRCUITS INC DIP, compliant 8542.39.00.01 DIP 20
NHI-1567FPM
National Hybrid Incorporated
Check for Price Contact Manufacturer MIL-STD-1553 DATA BUS TRANSCEIVER 2 MILITARY R-XDFP-F20 Not Qualified 125 °C -55 °C 20 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT 2.54 mm DUAL 7.62 mm 25.4 mm 3.0988 mm NATIONAL HYBRID INC DFP, unknown DFP 20
HI-1567PSM
Holt Integrated Circuits Inc
Check for Price No No Active 5 V CMOS MIL-STD-1553 DATA BUS TRANSCEIVER 2 MILITARY R-PDSO-G20 e0 Not Qualified 1 125 °C -55 °C 240 30 20 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.493 mm 12.79 mm 2.82 mm HOLT INTEGRATED CIRCUITS INC ESOIC-20 unknown 8542.39.00.01 SOIC 20
NHI-1567/M
National Hybrid Incorporated
Check for Price Transferred 5 V MIL-STD-1553 DATA BUS TRANSCEIVER 2 MILITARY R-CDIP-T20 Not Qualified 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.4 mm 4.2418 mm NATIONAL HYBRID INC DIP, unknown 8542.39.00.01 DIP 20
NHI-1567
National Hybrid Incorporated
Check for Price Transferred 5 V MIL-STD-1553 DATA BUS TRANSCEIVER 2 INDUSTRIAL R-CDIP-T20 Not Qualified 85 °C -40 °C 20 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.4 mm 4.2418 mm NATIONAL HYBRID INC DIP, unknown 8542.39.00.01 DIP 20
HI-1567CD
Holt Integrated Circuits Inc
Check for Price Obsolete 5 V CMOS MIL-STD-1553 DATA BUS TRANSCEIVER 1 INDUSTRIAL R-CDIP-T20 e0 Not Qualified 85 °C -40 °C 20 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.4 mm 5.08 mm HOLT INTEGRATED CIRCUITS INC DIP, compliant 8542.39.00.01 DIP 20
HI-1567PSMF
Holt Integrated Circuits Inc
Check for Price Yes Yes Active 5 V CMOS MIL-STD-1553 DATA BUS TRANSCEIVER 2 MILITARY R-PDSO-G20 e3 Not Qualified 1 125 °C -55 °C 260 40 20 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.493 mm 12.79 mm 2.82 mm HOLT INTEGRATED CIRCUITS INC HSOP, compliant 8542.39.00.01 SOIC 20
HI-1567PSTF
Holt Integrated Circuits Inc
Check for Price Yes Yes Active 5 V CMOS MIL-STD-1553 DATA BUS TRANSCEIVER 2 MILITARY R-PDSO-G20 e3 Not Qualified 1 125 °C -55 °C 260 40 20 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.493 mm 12.79 mm 2.82 mm HOLT INTEGRATED CIRCUITS INC HSOP, compliant 8542.39.00.01 SOIC 20
NHI-1567FP/M
Data Device Corporation
Check for Price Active 5 V MIL-STD-1553 DATA BUS TRANSCEIVER 2 MILITARY R-XDFP-F20 Not Qualified 125 °C -55 °C MIL-STD-883 20 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT 2.54 mm DUAL 7.62 mm 25.4 mm 3.0988 mm DATA DEVICE CORP DFP, compliant 8542.39.00.01