Filter Your Search
1 - 1 of 1 results
|
HHXC630ARA220MF80G
Chemi-Con
|
Check for Price | Yes | Active | 22 µF | 63 V | 63 mA | 20 % | 2626 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 13.86 µA | 0.08 | e6 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |