Filter Your Search
1 - 1 of 1 results
|
HHV2WSFT-73-3M48
YAGEO Corporation
|
Check for Price | Yes | Active | 3.48 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 7 kV | e3 | UL; VDE | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 5 mm | 15.5 mm | YAGEO CORP | AXIAL LEADED | compliant |