Parametric results for: hhv2ssfb-73-24m under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hhv2ssfb7324m
Select parts from the table below to compare.
Compare
Compare
HHV2SSFB-73-24M
YAGEO Corporation
Check for Price Yes Active 24 MΩ 1 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C NO 5 kV e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin (Sn) WIRE 800 µm 35 mm 4.5 mm 11.5 mm YAGEO CORP compliant EAR99 8533.21.00.90
HHV2SSFB-73-24M3
YAGEO Corporation
Check for Price Yes Active 24.3 MΩ 1 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C NO 5 kV e3 UL; VDE 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Tin (Sn) WIRE 800 µm 35 mm 4.5 mm 11.5 mm YAGEO CORP compliant EAR99 8533.21.00.90
HHV2SSFB-73-24M9
YAGEO Corporation
Check for Price Yes Active 24.9 MΩ 1 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C NO 5 kV e3 UL; VDE 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Tin (Sn) WIRE 800 µm 35 mm 4.5 mm 11.5 mm YAGEO CORP compliant EAR99 8533.21.00.90