Filter Your Search
1 - 3 of 3 results
|
HHD20ZGEN9
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 166 W | R-XDMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | 12.04 | 16.9775 | 204.409 | 12.04 | Industrial: -40C to +100C | 2011-12-19 | ||
|
HHD20ZGEN8
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 166 W | R-XDMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | 12.04 | 16.9775 | 204.409 | 12.04 | Industrial: -40C to +100C | 2011-12-19 | ||
|
HHD20ZGEN
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 166 W | R-XDMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | 12.04 | 16.9775 | 204.409 | 12.04 | Industrial: -40C to +100C | 2011-12-19 |