Filter Your Search
1 - 4 of 4 results
|
HGTP7N60A4D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 34 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 205 ns | 17 ns | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220AB, 3 PIN | 3 | unknown | ||||||||||||
|
HGTP7N60A4D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 7 V | 34 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 85 ns | 125 W | POWER CONTROL | SILICON | 205 ns | 17 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220AB, 3 PIN | 3 | unknown | EAR99 | |||||||||||
|
HGTP7N60A4D
onsemi
|
Check for Price | Yes | Active | 600 V | 7 V | 34 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 85 ns | 20 V | 125 W | POWER CONTROL | SILICON | 235 ns | 205 ns | 17 ns | 2.7 V | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ONSEMI | compliant | EAR99 | onsemi | ||||||||||
|
HGTP7N60A4D
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 7 V | 34 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 85 ns | 20 V | 125 W | MOTOR CONTROL | SILICON | 205 ns | 17 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 |