Filter Your Search
1 - 6 of 6 results
|
HGTP2N120BN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 kV | 12 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, AVALANCHE RATED | 130 ns | 20 V | 104 W | 15 ns | MOTOR CONTROL | SILICON | 355 ns | 36 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||
|
HGTP2N120BND
Harris Semiconductor
|
Check for Price | Transferred | 1.2 kV | 2 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||||
|
HGTP2N120BND
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 kV | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 104 W | 15 ns | MOTOR CONTROL | SILICON | 355 ns | 36 ns | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB ALTERNATE VERSION, 3 PIN | compliant | EAR99 | TO-220AB | 3 | ||||
|
HGTP2N120BND
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 6.8 V | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 130 ns | 20 V | 104 W | 15 ns | MOTOR CONTROL | SILICON | 285 ns | 32 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||
|
HGTP2N120BN
Harris Semiconductor
|
Check for Price | Transferred | 1.2 kV | 2 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||||
|
HGTP2N120BN
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 6.8 V | 12 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 200 ns | 20 V | 104 W | 15 ns | MOTOR CONTROL | SILICON | 285 ns | 32 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 |