Parametric results for: hgtg20n60c3dr under IGBTs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hgtg20n60c3dr
Select parts from the table below to compare.
Compare
Compare
HGTG20N60C3DR
Intersil Corporation
Check for Price No Transferred 600 V 7.5 V 40 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS, ULTRA FAST SWITCHING 400 ns 20 V 164 W 40 ns MOTOR CONTROL SILICON 720 ns 74 ns TO-247 R-PSFM-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE INTERSIL CORP FLANGE MOUNT, R-PSFM-T3 not_compliant EAR99
HGTG20N60C3DR
Harris Semiconductor
Check for Price No Obsolete 600 V 7.5 V 40 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS, ULTRA FAST SWITCHING 400 ns 20 V 164 W 40 ns MOTOR CONTROL SILICON 390 ns 34 ns TO-247 R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR FLANGE MOUNT, R-PSFM-T3 unknown EAR99
HGTG20N60C3DR
Fairchild Semiconductor Corporation
Check for Price Obsolete 600 V 45 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS MOTOR CONTROL SILICON 388 ns 52 ns TO-247 R-PSFM-T3 Not Qualified PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP FLANGE MOUNT, R-PSFM-T3 unknown EAR99