Filter Your Search
1 - 3 of 3 results
|
HGTB12N60D1C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 600 V | 18 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 1 | CURRENT SENSING PILOT | MOTOR CONTROL | SILICON | 400 ns | 100 ns | TS-001AA | R-PSFM-T5 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||
|
HGTB12N60D1C
Harris Semiconductor
|
Check for Price | No | Obsolete | 600 V | 5 V | 18 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 1 | CURRENT SENSING PILOT | 2.5 µs | 25 V | 75 W | 75 W | MOTOR CONTROL | SILICON | 400 ns | 100 ns | 2.7 V | TS-001AA | R-PSFM-T5 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||
|
HGTB12N60D1C
Intersil Corporation
|
Check for Price | No | Obsolete | 600 V | 5 V | 18 A | N-CHANNEL | NO | 2.5 µs | 25 V | 75 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 |