Parametric results for: hgm28hrks under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: hgm28hrks
Select parts from the table below to compare.
Compare
Compare
HGM28HRKS-S92
Sullins Connector Solutions
Check for Price Yes Yes Active 28 1 3.9624 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 1800VDC V NO 4.448 N 5 GΩ .278 N e4 UL -65 °C 135 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLUE 0.156 inch 0.14 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 10u inch SOLDER 0.438 inch 0.431 inch 5.427 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
HGM28HRKS
Sullins Connector Solutions
Check for Price Yes Yes Active 56 2 3.9624 mm 1 30 mΩ 3 A BOARD POLYETHERSULFONE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e4 UL, CSA -65 °C 125 °C HOLE .125-.137 RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO HOLE .125-.137 ONE RECTANGULAR 10u inch SOLDER 0.431 inch 5.307 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40