Filter Your Search
1 - 2 of 2 results
|
HGM28DRYN-S92
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 56 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL | -65 °C | 135 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.156 inch | 0.14 inch | NO | ONE | RECTANGULAR | 3.556 mm | 10u inch | WIRE WRAP | 0.438 inch | 0.431 inch | 5.427 inch | 0.425 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
HGM28DRYN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 56 | 2 | 3.9624 mm | 2 | 30 mΩ | 3 A | BOARD | POLYETHERSULFONE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 0.265 CARD INSERTION DEPTH | 1800VDC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.156 inch | 0.156 inch | NO | ONE | RECTANGULAR | 3.556 mm | 10u inch | WIRE WRAP | 0.431 inch | 5.307 inch | 0.425 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |