Parametric results for: hgcb2010bkl32k4 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hgcb2010bkl32k4
Select parts from the table below to compare.
Compare
Compare
HGCB2010BKL32K4
SEI Stackpole Electronics Inc
Check for Price Yes Active 32.4 kΩ 0.1 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 75 °C YES 300 V e3 150 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 760 µm 5.08 mm 2.54 mm STACKPOLE ELECTRONICS INC SMT, 2010 compliant EAR99 8533.21.00.30 4.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object]