Filter Your Search
1 - 1 of 1 results
|
HG3-DC12V-F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1.6 W | 89.5 Ω | 20 A | 250 V | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 134 mA | 9.6 V | 1.2 V | 12 V | 20A@250VAC | 40 ms | 40 ms | CSA; UL | -50 °C | 40 °C | AC | SOCKET MOUNT | BOX | NO | SNAP ON | 36 mm | 60 mm | 50 mm | 50mm x 36mm x 60mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 |