Filter Your Search
1 - 10 of 15 results
|
HFM307
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 A | 1.85 V | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 150 A | 1 | 150 °C | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
HFM307L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 800 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | SMCL, 2 PIN | 8541.10.00.80 | ||||||||
|
HFM307
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-F2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | SMC, 2 PIN | 8541.10.00.80 | ||||||||||
|
HFM307-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 1.7 V | 75 ns | 300 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 800 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | DO-214AB | 2 | ||
|
HFM307L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | 8541.10.00.80 | 2 | |||||||||
|
HFM307-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 300 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 800 V | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | SMC, 2 PIN | |||||||
|
HFM307L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 800 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | SMCL, 2 PIN | 8541.10.00.80 | ||||||||
|
HFM307L-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 800 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | SMCL, 2 PIN | 8541.10.00.80 | ||||||||
|
HFM307-BS
Formosa Microsemi Co Ltd
|
Check for Price | Active | 3 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-F2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | R-PDSO-F2 | 8541.10.00.80 | |||||||||||
|
HFM307-BS-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 3 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-F2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | R-PDSO-F2 | 8541.10.00.80 |