Parametric results for: hfkp0061h6s under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hfkp0061h
Select parts from the table below to compare.
Compare
Compare
HFKP/006-1H5TS
Xiamen Hongfa Electroacoustic Co.,Ltd.
Check for Price Yes Contact Manufacturer 6 V 1.2 W 30 Ω 13.5 V 45 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 200 mA 4.5 V 600 mV 11 V 45A@13.5VDC 100 mΩ Random 500 MΩ -40 °C 125 °C DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 6 1 FORM A NO SOLDER 22 mm 22.3 mm 26.5 mm 26.5mm x 22mm x 22.3mm 0.004000508001016002 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant