Filter Your Search
1 - 6 of 6 results
|
HFE4217-322
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | 1.6 V | NO | THROUGH HOLE MOUNT | 1.9 V | 85 °C | -40 °C | DIP | MICRO SWITCH | DIP | unknown | 12.7 mm | 10.16 mm | 27.813 mm | ST CONNECTOR | 4 ns | LED EMITTER | 50/125, 62.5/125, 100/140 | 1 | 850 nm | 4 ns | 50 nm | 100 mA | ANALOG | ||||||||||
|
HFE4217-321
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | 1.85 V | NO | THROUGH HOLE MOUNT | 2.2 V | 85 °C | -40 °C | DIP | MICRO SWITCH | DIP | unknown | 12.7 mm | 10.16 mm | 27.813 mm | ST CONNECTOR | 4 ns | LED EMITTER | 50/125, 62.5/125, 100/140 | 1 | 850 nm | 4 ns | 60 nm | 100 mA | ANALOG | ||||||||||
|
HFE4217-321
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | 1.85 V | NO | THROUGH HOLE MOUNT | 2.2 V | 85 °C | -40 °C | DIP | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP | unknown | 12.7 mm | 10.16 mm | 27.813 mm | ST CONNECTOR | 4 ns | LED EMITTER | 50/125, 62.5/125, 100/140 | 1 | 850 nm | 4 ns | 60 nm | 100 mA | ANALOG | ||||||||||
|
HFE4217-322
Honeywell Sensing and Control
|
Check for Price | Active | 60 mA | 1.9 V | NO | THROUGH HOLE MOUNT | 850 nm | 6 ns | 5 V | GaAlAs | 50 m | 85 °C | -40 °C | HONEYWELL SENSING AND CONTROL | unknown | 8541.40.20.00 | |||||||||||||||||||
|
HFE4217-321
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 2.2 V | NO | THROUGH HOLE MOUNT | 850 nm | 6 ns | 5 V | GaAlAs | 60 m | 85 °C | -40 °C | HONEYWELL SENSING AND CONTROL | unknown | 8541.40.20.00 | |||||||||||||||||||
|
HFE4217-322
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 1.6 V | NO | THROUGH HOLE MOUNT | 1.9 V | 85 °C | -40 °C | DIP | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP | unknown | 12.7 mm | 9.53 mm | 27.81 mm | ST CONNECTOR | 4 ns | LED EMITTER | 62.5/125 | 1 | 850 nm | 4 ns | 50 nm | 100 mA |