Filter Your Search
1 - 2 of 2 results
|
HFD23/006-1HS
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 6 V | 150 mW | 240 Ω | 4 A | 125 V | 60 V | 4 A | 90000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 4.8 V | 600 mV | 9 V | 125VA@125VAC | 1A@125VAC | 60W@60VDC | 2A@30VDC | 100 mΩ | 1 GΩ | 5 ms | 5 ms | CQC; CUL; UL | -40 °C | 70 °C | AC/DC | AgNi | Gold | THROUGH HOLE-STRAIGHT | 5 | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.41.00.20 | ||
|
HFD23/006-1HS866
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 6 V | 150 mW | 240 Ω | 4 A | 125 V | 60 V | 4 A | 90000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 4.8 V | 600 mV | 9 V | 125VA@125VAC | 1A@125VAC | 60W@60VDC | 2A@30VDC | 100 mΩ | 1 GΩ | 5 ms | 5 ms | CQC; CUL; UL | -40 °C | 90 °C | AC/DC | AgNi | Gold | THROUGH HOLE-STRAIGHT | 5 | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.41.00.20 |