Parametric results for: hfcn-740 under Ceramic Filters

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: hfcn740
Select parts from the table below to compare.
Compare
Compare
HFCN-740
Mini-Circuits
Check for Price No No Active 1.5 50 OHM SURFACE MOUNT 740 MHz 310 MHz 190 MHz 40 dB 7 W CERAMIC HPF TAPE AND REEL 20 dB 3 dB 7 7 e0 100 °C -55 °C 4 Tin/Lead (Sn/Pb) 940 µm 3.2 mm 1.6 mm MINI-CIRCUITS compliant EAR99
HFCN-740+
Mini-Circuits
Check for Price Yes Yes Active 1.5 50 OHM SURFACE MOUNT 740 MHz 310 MHz 190 MHz 40 dB 7 W CERAMIC HPF 20 dB 3 dB 7 7 e3 100 °C -55 °C Tin (Sn) - with Nickel (Ni) barrier 940 µm 3.2 mm 1.6 mm MINI-CIRCUITS compliant EAR99 ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN Mini-Circuits
HFCN-740D
Mini-Circuits
Check for Price No No Obsolete 1.5 50 OHM SURFACE MOUNT 740 MHz 310 MHz 190 MHz 40 dB 7 W CERAMIC HPF 20 dB 3 dB 7 7 e0 100 °C -55 °C 4 Tin/Lead (Sn/Pb) 1 mm MINI-CIRCUITS unknown
HFCN-740D+
Mini-Circuits
Check for Price Yes Yes Active 1.5 50 OHM SURFACE MOUNT 740 MHz 310 MHz 190 MHz 40 dB 7 W CERAMIC HPF OTHER REEL QTYS ALSO AVAILABLE 20 dB 3 dB 7 7 e3 100 °C -55 °C MIL-STD-202 4 TR, 7 INCH Tin (Sn) - with Nickel (Ni) barrier 940 µm 3.2 mm 1.6 mm MINI-CIRCUITS compliant EAR99 Mini-Circuits