Parametric results for: hfbr5911l under Fiber Optic Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: hfbr5911l
Select parts from the table below to compare.
Compare
Compare
HFBR-5911L
Avago Technologies
Check for Price Yes Yes Obsolete 850 nm 770 nm 860 nm 12 dB -12.5 dBm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER AMPLIFIER GBE 1.25 Gbps 1.25 Gbps 50/125, 62.5/125, MMF 281 µW 3.47 V 3.14 V 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 9.8 mm 48.19 mm 13.59 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
HFBR-5911L
Agilent Technologies Inc
Check for Price Transferred TRANSCEIVER 3.47 V 70 °C THROUGH HOLE MOUNT NO AGILENT TECHNOLOGIES INC unknown
HFBR-5911LZ
Foxconn
Check for Price Yes Transferred 850 nm 830 nm 860 nm 12 dB -13.5 dBm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER AMPLIFIER 1.25 Gbps 1.25 Gbps 50/125, MMF 281 µW 3.47 V 3.14 V e3 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) 9.8 mm 48.19 mm 11.84 mm HON HAI PRECISION INDUSTRY CO LTD compliant EAR99 8517.62.00.50
HFBR-5911LZ
Avago Technologies
Check for Price Yes Yes Obsolete 850 nm 830 nm 860 nm 12 dB -13.5 dBm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER AMPLIFIER 1.25 Gbps 1.25 Gbps 50/125, MMF 281 µW 3.47 V 3.14 V e3 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) 9.8 mm 48.19 mm 11.84 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-5911LZ
Broadcom Limited
Check for Price Yes Obsolete 850 nm 830 nm 860 nm 12 dB -13.5 dBm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER AMPLIFIER 1.25 Gbps 1.25 Gbps 50/125, MMF 281 µW 3.47 V 3.14 V e3 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) 9.8 mm 48.19 mm 11.84 mm BROADCOM INC unknown EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE
HFBR-5911L
Broadcom Limited
Check for Price Yes Obsolete 850 nm 770 nm 860 nm 12 dB -12.5 dBm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER AMPLIFIER GBE 1.25 Gbps 1.25 Gbps 50/125, 62.5/125, MMF 281 µW 3.47 V 3.14 V 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 9.8 mm 48.19 mm 13.59 mm BROADCOM LTD compliant 5A991.B.5.A 8517.62.00.50