Filter Your Search
1 - 10 of 30 results
|
HFBR-2422Z
Avago Technologies
|
$12.1035 | Yes | Yes | Active | 820 nm | 5 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 19.6 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||
|
HFBR-2422M
Hewlett Packard Co
|
Check for Price | Transferred | 820 nm | 175 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 19.6 mm | 12.7 mm | HEWLETT PACKARD CO | unknown | DIP | ||||||||
|
HFBR-2422K
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 175 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 19.6 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | unknown | DIP | ||||||||
|
HFBR-2422Z
Broadcom Limited
|
Check for Price | Yes | Active | 820 nm | 5 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 19.6 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | PACKAGE-8 | |||||
|
HFBR-2422HA
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 175 Mbps | 34.1 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 19.6 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | unknown | DIP | ||||||||
|
HFBR-2422HB
Hewlett Packard Co
|
Check for Price | Transferred | 820 nm | 175 Mbps | 34.1 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 19.6 mm | 12.7 mm | HEWLETT PACKARD CO | unknown | DIP | ||||||||
|
HFBR-2422HA
Hewlett Packard Co
|
Check for Price | Transferred | 820 nm | 175 Mbps | 34.1 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 19.6 mm | 12.7 mm | HEWLETT PACKARD CO | unknown | DIP | ||||||||
|
HFBR-2422TB
Hewlett Packard Co
|
Check for Price | Transferred | 820 nm | 175 Mbps | 34.1 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 19.6 mm | 12.7 mm | HEWLETT PACKARD CO | unknown | DIP | ||||||||
|
HFBR-2422OPTIONK
Hewlett Packard Co
|
Check for Price | Transferred | 820 nm | 175 Mbps | 34.1 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 19.6 mm | 12.7 mm | HEWLETT PACKARD CO | unknown | DIP | ||||||||
|
HFBR-2422HB
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 175 Mbps | 34.1 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 19.6 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | unknown | DIP |