Filter Your Search
1 - 6 of 6 results
|
HFBR-1414MZ
Broadcom Limited
|
$16.7682 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||
|
HFBR-1414M
Agilent Technologies Inc
|
Check for Price | Transferred | 820 nm | TRANSMITTER | 62.5/125 | 100 µW | 5.25 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | AGILENT TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||
|
HFBR-1414MZ
Foxconn
|
Check for Price | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | HON HAI PRECISION INDUSTRY CO LTD | DIP | compliant | ||||||||
|
HFBR-1414M
Broadcom Limited
|
Check for Price | No | Obsolete | 820 nm | 792 nm | 865 nm | 32 Mbps | 1.7 V | LED | TRANSMITTER | OTHER FIBER TYPES: 62.5/125; 100/140; HC... more | AMPLIFIER | 62.5/125 | 100 µW | 2.09 V | 1.48 V | DIGITAL | e0 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | PLASTIC, DIP-8 | unknown | EAR99 | 8541.40.20.00 | Avago Technologies | ||||
|
HFBR-1414MZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||
|
HFBR-1414M
Avago Technologies
|
Check for Price | No | Obsolete | 820 nm | 792 nm | 865 nm | 32 Mbps | 1.7 V | LED | TRANSMITTER | OTHER FIBER TYPES: 62.5/125; 100/140; HC... more | AMPLIFIER | 62.5/125 | 100 µW | 2.09 V | 1.48 V | DIGITAL | e0 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 10.2 mm | 27.2 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.40.20.00 | Avago Technologies |