Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
HFBR-5961GZ
Avago Technologies
|
||
|
HFBR-5961GZ
Foxconn
|
||
|
HFBR-5961GZ
Broadcom Limited
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Wavelength-Nom |
Operating Wavelength-Min
|
Operating Wavelength-Max
|
Supply Voltage-Nom |
Emitter/Detector Type
|
Fiber Optic Device Type
|
Additional Feature
|
Built-in Feature
|
Communication Standard |
Fiber Type
|
Optical Power Output-Nom
|
Supply Voltage-Max
|
Supply Voltage-Min
|
JESD-609 Code
|
Operating Temperature-Max
|
Connection Type
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Body Height
|
Body Length or Diameter
|
Body Breadth
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 14 µW | 3.63 V | 2.97 V | e3 | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | MATTE TIN | 9.8 mm | 48.19 mm | 13.59 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||
Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 14 µW | 3.63 V | 2.97 V | e3 | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | MATTE TIN | 9.8 mm | 48.19 mm | 13.59 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | ||||||
Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 14 µW | 3.63 V | 2.97 V | e3 | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | MATTE TIN | 9.8 mm | 48.19 mm | 13.59 mm | BROADCOM INC | compliant | 5A991.B.5.A | 8517.62.00.50 | ROHS COMPLIANT, PLASTIC |
|
HFBR-5961GZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 14 µW | 3.63 V | 2.97 V | e3 | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | MATTE TIN | 9.8 mm | 48.19 mm | 13.59 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-5961GZ
Foxconn
|
Check for Price | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 14 µW | 3.63 V | 2.97 V | e3 | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | MATTE TIN | 9.8 mm | 48.19 mm | 13.59 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||||
|
HFBR-5961GZ
Broadcom Limited
|
Check for Price | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 14 µW | 3.63 V | 2.97 V | e3 | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | MATTE TIN | 9.8 mm | 48.19 mm | 13.59 mm | BROADCOM INC | compliant | 5A991.B.5.A | 8517.62.00.50 | ROHS COMPLIANT, PLASTIC |