Parametric results for: hfbr-57e0ap under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: hfbr57e0ap
Select parts from the table below to compare.
Compare
Compare
HFBR-57E0APZ
Broadcom Limited
$43.7520 Yes Not Recommended 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW AMPLIFIER ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 39.8 µW 3.63 V 2.97 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 13 mm 55.2 mm 13.8 mm BROADCOM INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
HFBR-57E0APZ
Avago Technologies
Check for Price Yes Yes Not Recommended 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW AMPLIFIER ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 39.8 µW 3.63 V 2.97 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 13 mm 55.2 mm 13.8 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
HFBR-57E0AP-YYY
Foxconn
Check for Price Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW AMPLIFIER ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 39.8 µW 3.63 V 2.97 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 13 mm 55.2 mm 13.8 mm HON HAI PRECISION INDUSTRY CO LTD unknown
HFBR-57E0AP
Broadcom Limited
Check for Price Yes Obsolete 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW AMPLIFIER ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 39.8 µW 3.63 V 2.97 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 13 mm 55.2 mm 13.8 mm BROADCOM LTD compliant 5A991.B.5.A 8517.62.00.50
HFBR-57E0AP
Avago Technologies
Check for Price Yes Yes Obsolete 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW AMPLIFIER ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 39.8 µW 3.63 V 2.97 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 13 mm 55.2 mm 13.8 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50
HFBR-57E0AP
Agilent Technologies Inc
Check for Price Transferred 1.3 µm TRANSCEIVER 3.63 V -40 °C 85 °C AGILENT TECHNOLOGIES INC unknown
HFBR-57E0AP-XXX
Avago Technologies
Check for Price Yes Obsolete 1.3 µm TRANSCEIVER 3.63 V -40 °C 85 °C AVAGO TECHNOLOGIES INC compliant
HFBR-57E0AP-YYY
Broadcom Limited
Check for Price Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW AMPLIFIER ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 39.8 µW 3.63 V 2.97 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 13 mm 55.2 mm 13.8 mm BROADCOM INC compliant
HFBR-57E0AP-YYY
Avago Technologies
Check for Price Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW AMPLIFIER ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 39.8 µW 3.63 V 2.97 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 13 mm 55.2 mm 13.8 mm AVAGO TECHNOLOGIES INC unknown
HFBR-57E0AP-XXX
Broadcom Limited
Check for Price Yes Obsolete 1.3 µm TRANSCEIVER 3.63 V -40 °C 85 °C BROADCOM LTD compliant