Filter Your Search
1 - 2 of 2 results
|
HFBR-2528Z
Avago Technologies
|
$11.6265 | Yes | Yes | Obsolete | 649 nm | 635 nm | 662 nm | 10 Mbps | -23 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 7.62 mm | 18.8 mm | 10.2 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||
|
HFBR-2528Z
Broadcom Limited
|
$13.0592 | Yes | Obsolete | 649 nm | 635 nm | 662 nm | 10 Mbps | -23 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM LTD | compliant | EAR99 | 8517.62.00.50 | Avago Technologies |