Filter Your Search
1 - 6 of 6 results
|
HFBR-1506AMZ
Broadcom Limited
|
$10.5123 | Yes | Obsolete | 650 nm | 640 nm | 660 nm | 16 Mbps | 5 V | PIN PHOTODIODE | TRANSMITTER | 200, HCS, POF | 39 µW | 5.25 V | 4.75 V | DIGITAL | e3 | 70 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | Tin (Sn) | 10.2 mm | 16.1 mm | 12.5 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-1506AMZ
Foxconn
|
Check for Price | Yes | Active | 650 nm | 640 nm | 660 nm | 16 Mbps | 5 V | PIN PHOTODIODE | TRANSMITTER | 200, HCS, POF | 39 µW | 5.25 V | 4.75 V | DIGITAL | e3 | 70 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 10.2 mm | 16.1 mm | 12.5 mm | HON HAI PRECISION INDUSTRY CO LTD | DIP | compliant | ||||||
|
HFBR-1506AM
Broadcom Limited
|
Check for Price | No | Obsolete | 650 nm | 640 nm | 660 nm | 16 Mbps | 2.1 V | LED | TRANSMITTER | HCS, POF | 2.65 V | 1.8 V | DIGITAL | e0 | 70 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | Tin/Lead (Sn/Pb) | 7.6 mm | 16.1 mm | 12.5 mm | BROADCOM INC | METAL COATED, PLASTIC PACKAGE-6 | unknown | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||
|
HFBR-1506AM
Agilent Technologies Inc
|
Check for Price | Transferred | 650 nm | 640 nm | 660 nm | 16 Mbps | 2.1 V | LED | TRANSMITTER | HCS, POF | 2.65 V | 1.8 V | DIGITAL | 70 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 7.6 mm | 16.1 mm | 12.5 mm | AGILENT TECHNOLOGIES INC | DIP | unknown | ||||||||||
|
HFBR-1506AM
Avago Technologies
|
Check for Price | No | Obsolete | 650 nm | 640 nm | 660 nm | 16 Mbps | 2.1 V | LED | TRANSMITTER | HCS, POF | 2.65 V | 1.8 V | DIGITAL | e0 | 70 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | Tin/Lead (Sn/Pb) | 7.6 mm | 16.1 mm | 12.5 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||
|
HFBR-1506AMZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 650 nm | 640 nm | 660 nm | 16 Mbps | 5 V | PIN PHOTODIODE | TRANSMITTER | 200, HCS, POF | 39 µW | 5.25 V | 4.75 V | DIGITAL | e3 | 70 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | Tin (Sn) | 10.2 mm | 16.1 mm | 12.5 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies |