Filter Your Search
1 - 3 of 3 results
|
HFA3-0005-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 30 mV | 420 V/us | 100 µA | 40 mA | 42 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 µA | YES | NO | -6 V | 6 V | COMMERCIAL EXTENDED | 300000 | 150 | YES | R-PDIP-T8 | Not Qualified | e0 | 45 dB | 75 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
HFA3-0005-5
Intersil Corporation
|
Check for Price | No | Obsolete | 35 mV | 420 V/us | 100 µA | 45 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 µA | YES | NO | -6 V | 6 V | COMMERCIAL EXTENDED | 300000 | 150 | YES | R-PDIP-T8 | Not Qualified | e0 | 45 dB | 75 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
HFA3-0005-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 30 mV | 420 V/us | 100 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6 V | 6 V | COMMERCIAL EXTENDED | 300000 | R-PDIP-T8 | e0 | 45 dB | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-8 | unknown | DIP | 8 |