Filter Your Search
1 - 5 of 5 results
|
HFA1112IPZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 35 mV | 850 MHz | 1500 V/us | 65 µA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6 V | 50 mA | 6 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, MS-001-BA, DIP-8 | 8, 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
HFA1112IP
Rochester Electronics LLC
|
Check for Price | No | Active | 35 mV | 850 MHz | 1500 V/us | 35 µA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6 V | 50 mA | 6 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | 8 | unknown | ||||||||||||||||
|
HFA1112IP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 850 MHz | 1900 V/us | 65 µA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6 V | 50 mA | 6 V | INDUSTRIAL | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | DIP-8 | unknown | EAR99 | 8542.33.00.01 | 2018-07-18 | ||||||||||||||||
|
HFA1112IP
Harris Semiconductor
|
Check for Price | No | Transferred | 35 mV | 850 MHz | 1500 V/us | 35 µA | 33 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 35 µA | -6 V | 50 mA | 800 V/us | 6 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
HFA1112IP
Intersil Corporation
|
Check for Price | No | Obsolete | 35 mV | 850 MHz | 1500 V/us | 65 µA | 33 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 35 µA | -6 V | 50 mA | 6 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |