Filter Your Search
1 - 3 of 3 results
|
HF70ACB201209-TL
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 100 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 900 µm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
HF70ACB201209-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 100 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | 125 °C | -40 °C | 0805 | 2 | TAPE AND REEL | 900 µm | 2 mm | 1.25 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
HF70ACB201209-TD25
TDK Corporation
|
Check for Price | Yes | Obsolete | 600 mA | 100 mΩ | 10 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | AEC-Q200 | 1 | 125 °C | -40 °C | AEC-Q200 | 2 | TR, 7 INCH | 900 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |