Filter Your Search
1 - 10 of 12 results
|
HF14FF/005-1HF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 47 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 106 mA | 3.75 V | 500 mV | 5 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/005-1HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 47 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 106 mA | 3.75 V | 500 mV | 5 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/005-1H3F
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 47 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 106 mA | 3.75 V | 500 mV | 5 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/005-1HS3
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 47 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 106 mA | 3.75 V | 500 mV | 5 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/005-1HSF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 47 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 106 mA | 3.75 V | 500 mV | 5 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/005-1HT
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 47 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 106 mA | 3.75 V | 500 mV | 5 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/005-1H
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 47 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 106 mA | 3.75 V | 500 mV | 5 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/005-1HST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 47 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 106 mA | 3.75 V | 500 mV | 5 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/005-1H3
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 47 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 106 mA | 3.75 V | 500 mV | 5 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/005-1HTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 47 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 106 mA | 3.75 V | 500 mV | 5 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |