Filter Your Search
1 - 10 of 39 results
|
HER802
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 8 A | 1 V | 60 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 150 A | 1 | 150 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
HER802
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 1 V | 60 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 150 A | 1 | 150 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
HER802
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 300 A | 1 | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
HER802R
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 A | 1 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | unknown | EAR99 | TO-220AC | R-PSFM-T2 | 3 | 8541.10.00.80 | ||||||
|
HER802
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 A | 1.1 V | 60 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 300 A | 1 | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
HER802R
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 8 A | 1 V | 60 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 150 A | 1 | 150 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
HER802KS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | 8541.10.00.80 | |||||||||
|
HER802
International Semiconductor Inc
|
Check for Price | Obsolete | 8 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | SFM | TO-220A, 2 PIN | 3 | 8541.10.00.80 | ||||||||||||
|
HER802
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 8 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
HER802R
Littelfuse Inc
|
Check for Price | No | Obsolete | 8 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 150 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 |