Filter Your Search
1 - 5 of 5 results
|
HER603-T3
Sensitron Semiconductors
|
Check for Price | No | Obsolete | 6 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HER603-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
HER603-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 6 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | O-PALF-W2 | e3 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | PLASTIC, R-6, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
HER603-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 6 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||||
|
HER603-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 6 A | 1.1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | O-PALF-W2 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 |