Filter Your Search
1 - 10 of 18 results
|
HER1604CS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | TO-263 | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
HER1604CSR
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
HER1604CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 300 V | 2 | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||
|
HER1604CT
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 8 A | 1.3 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
HER1604C0
Taiwan Semiconductor
|
Check for Price | Active | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
HER1604C
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
HER1604CSA
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 300 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSSO-G2 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER1604CR
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
HER1604C
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 16 A | 1.3 V | 60 ns | RECTIFIER DIODE | NO | 300 V | GENERAL PURPOSE | 200 A | 150 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
HER1604C-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 500 nA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 |