Filter Your Search
1 - 2 of 2 results
|
HEF4531BPN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 290 ns | 1 | 12 | NO | DIP | 4000/14000/40000 | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||
|
HEF4531BPN
Philips Semiconductors
|
Check for Price | No | Transferred | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |