Parametric results for: hef4081bt-q100j under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hef4081btq100j
Select parts from the table below to compare.
Compare
Compare
HEF4081BT-Q100J
NXP Semiconductors
Check for Price Transferred 5 V 110 ns 4 2 YES SOP 4000/14000/40000 AND GATE CMOS 15 V 3 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 14 SOT108-1 unknown
HEF4081BT-Q100J
Nexperia
Check for Price Yes Active 5 V 110 ns 4 2 YES SOP 4000/14000/40000 AND GATE CMOS 15 V 3 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant 2017-02-01 Nexperia