Filter Your Search
1 - 6 of 6 results
|
HEF4024BPN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 1 | 7 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 35 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
HEF4024BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 1 | 7 | NO | DIP | 5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 35 MHz | NO | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | BULK | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, SOT-27-1, DIP-14 | 14 | compliant | 8542.39.00.01 | SOT27-1 | EAR99 | ||||
|
HEF4024BP
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 210 ns | 1 | 7 | NO | DIP | 5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 18 MHz | NO | 360 µA | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | 14 | compliant | 8542.39.00.01 | EAR99 | ||||
|
HEF4024BP
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 | NO | DIP | 5 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 360 µA | ASYNCHRONOUS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4024BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 | NO | DIP | 5 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 360 µA | ASYNCHRONOUS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4024BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 200 ns | 1 | 7 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 5 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |