Filter Your Search
1 - 5 of 5 results
|
HEF40160BPN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 220 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 18 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
HEF40160BPN
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | NO | DIP | 2.5 MHz | 50 pF | UP | DECADE COUNTER | CMOS | YES | 360 µA | SYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HEF40160BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 220 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 2.5 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
HEF40160BP
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 220 ns | 1 | 4 | NO | DIP | 2.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 18 MHz | YES | 360 µA | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
HEF40160BP
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | NO | DIP | 2.5 MHz | 50 pF | UP | DECADE COUNTER | CMOS | YES | 360 µA | SYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |