Filter Your Search
1 - 2 of 2 results
|
HE3321A1200
Littelfuse Inc
|
Check for Price | Yes | Active | DRY REED RELAY | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||||||||||||||||||||||||||
|
HE3321A1200
Hamlin Electronics
|
Check for Price | Transferred | 12 V | 288 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 24 mA | 9 V | 1 V | 12 V | 10W@200VDC | .5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.62 mm | 8.51 mm | 24.13 mm | 24.13mm x 7.62mm x 8.51mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 |