Parametric results for: he1anpdc12v under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

All Filters
|
1213.21212.312.612.913.2
-
30483035394448
-
250277250257264270277
-
30 000100 00030 00047 50065 00082 500100 000
-
Manufacturer Part Number: he1anpdc12v
Select parts from the table below to compare.
Compare
Select Parts Part Number
HE1AN-P-DC12V-H18
Panasonic Electronic Components
HE1AN-P-DC12V
Panasonic Electronic Components
HE1AN-P-DC12V-Y5
Panasonic Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Coil Voltage-Nom Coil Power
Coil Resistance
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Contact Voltage(DC)-Max
Contact Current(DC)-Max
Electrical Life Relay Function
Relay Action
Relay Type
Coil/Input Supply Type
Coil Current(DC)-Max
Coil Operate Voltage(DC)
Coil Release Voltage(DC)
Coil Voltage(DC)-Max
Contact (AC) Max Power Rating R Load
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Resistance
Input Switching Control Type
Insulation Resistance
Operate Time
Release Time
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Contact/Output Supply Type
End Contact Material
Mounting Feature
Number of Terminals
Packing Method
Relay Form
Surface Mount
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Physical Dimension
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Package Description
HTS Code
Yes Active 12 V 1.92 W 75 Ω 35 A 277 V 30000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 160 mA 8.4 V 1.2 V 13.2 V 9695VA@277VAC 35A@277VAC 100 mΩ Random 1 GΩ 30 ms 10 ms CSA; UL -50 °C 55 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 6 BOX 1 FORM A NO SOLDER 33 mm 36.3 mm 38 mm 38mm x 33mm x 36.3mm 0.004000508001016002 inch PANASONIC CORP compliant EAR99 Panasonic
Yes Yes Active 1.92 W 75 Ω 30 A 277 V 30 V 30 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 160 mA 8.4 V 1.2 V 12 V 30A@277VAC 30A@30VDC 30 ms 10 ms CSA; TUV; UL; VDE -50 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT BOX NO SOLDER 33 mm 36.3 mm 38 mm 38mm x 33mm x 36.3mm PANASONIC CORP compliant EAR99 Panasonic ROHS COMPLIANT 8536.41.00.50
Yes Active 1.92 W 75 Ω 48 A 250 V 30000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 160 mA 8.4 V 1.2 V 12 V 48A@250VAC 30 ms 10 ms UL; VDE -50 °C 55 °C AC THROUGH HOLE-STRAIGHT BOX NO SOLDER 33 mm 36.3 mm 38 mm 38mm x 33mm x 36.3mm PANASONIC CORP compliant EAR99 Panasonic ROHS COMPLIANT
Compare
HE1AN-P-DC12V-H18
Panasonic Electronic Components
$10.9566 Yes Active 12 V 1.92 W 75 Ω 35 A 277 V 30000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 160 mA 8.4 V 1.2 V 13.2 V 9695VA@277VAC 35A@277VAC 100 mΩ Random 1 GΩ 30 ms 10 ms CSA; UL -50 °C 55 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 6 BOX 1 FORM A NO SOLDER 33 mm 36.3 mm 38 mm 38mm x 33mm x 36.3mm 0.004000508001016002 inch PANASONIC CORP compliant EAR99 Panasonic
HE1AN-P-DC12V
Panasonic Electronic Components
$15.4687 Yes Yes Active 1.92 W 75 Ω 30 A 277 V 30 V 30 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 160 mA 8.4 V 1.2 V 12 V 30A@277VAC 30A@30VDC 30 ms 10 ms CSA; TUV; UL; VDE -50 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT BOX NO SOLDER 33 mm 36.3 mm 38 mm 38mm x 33mm x 36.3mm PANASONIC CORP compliant EAR99 Panasonic ROHS COMPLIANT 8536.41.00.50
HE1AN-P-DC12V-Y5
Panasonic Electronic Components
$20.6492 Yes Active 1.92 W 75 Ω 48 A 250 V 30000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 160 mA 8.4 V 1.2 V 12 V 48A@250VAC 30 ms 10 ms UL; VDE -50 °C 55 °C AC THROUGH HOLE-STRAIGHT BOX NO SOLDER 33 mm 36.3 mm 38 mm 38mm x 33mm x 36.3mm PANASONIC CORP compliant EAR99 Panasonic ROHS COMPLIANT