Filter Your Search
1 - 10 of 18 results
|
HDS2616-22S
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 10 kHz | 10 rps | 2.6 arc min | 11.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -16 V | -14 V | -15 V | 1 | 25 mA | 16 V | 14 V | HYBRID | OTHER | R-MDIP-P40 | Not Qualified | 85 °C | -25 °C | 40 | METAL | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.6 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||
|
HDS2616-23H
Natel Engineering Company
|
Check for Price | No | Contact Manufacturer | 15 V | 26 V | 1 kHz | 5 rps | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | 20 mA | HYBRID | OTHER | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | CERAMIC | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATEL ENGINEERING CO INC | DIP | DIP, DIP40,.9 | 40 | unknown | 8542.39.00.01 | |||||||||||
|
HDS2616-22H
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 10 kHz | 10 rps | 5.2 arc min | 11.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -16 V | -14 V | -15 V | 1 | 25 mA | 16 V | 14 V | HYBRID | OTHER | R-MDIP-P40 | Not Qualified | 85 °C | -25 °C | 40 | METAL | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.6 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||
|
HDS2616-32H
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 10 kHz | 2 rps | 5.2 arc min | 11.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -16 V | -14 V | -15 V | 1 | 25 mA | 16 V | 14 V | HYBRID | MILITARY | R-MDIP-P40 | Not Qualified | 125 °C | -55 °C | 40 | METAL | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.6 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||
|
HDS2616-32V
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 10 kHz | 10 rps | 5.2 arc min | 11.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -16 V | -14 V | -15 V | 1 | 25 mA | 16 V | 14 V | HYBRID | MILITARY | R-MDIP-P40 | Not Qualified | 125 °C | -55 °C | 40 | METAL | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.6 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||
|
HDS2616-32S
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 10 kHz | 10 rps | 2.6 arc min | 11.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -16 V | -14 V | -15 V | 1 | 25 mA | 16 V | 14 V | HYBRID | MILITARY | R-MDIP-P40 | Not Qualified | 125 °C | -55 °C | 40 | METAL | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.6 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||
|
HDS2616-33H
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 10 kHz | 10 rps | 2.6 arc min | 11.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -16 V | -14 V | -15 V | 1 | 25 mA | 16 V | 14 V | HYBRID | MILITARY | R-MDIP-P40 | Not Qualified | 125 °C | -55 °C | 40 | METAL | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.6 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||
|
HDS2616-23V
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 10 kHz | 2 rps | 2.6 arc min | 11.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -16 V | -14 V | -15 V | 1 | 25 mA | 16 V | 14 V | HYBRID | OTHER | R-MDIP-P40 | Not Qualified | 85 °C | -25 °C | 40 | METAL | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.6 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||
|
HDS2616-13V
Natel Engineering Company
|
Check for Price | No | Contact Manufacturer | 15 V | 26 V | 20 kHz | 0.5 rps | 5.2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | 20 mA | HYBRID | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATEL ENGINEERING CO INC | DIP | DIP, DIP40,.9 | 40 | unknown | 8542.39.00.01 | ||||||||||||
|
HDS2616-23S
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 10 kHz | 2 rps | 5.2 arc min | 11.8 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -16 V | -14 V | -15 V | 1 | 25 mA | 16 V | 14 V | HYBRID | OTHER | R-MDIP-P40 | Not Qualified | 85 °C | -25 °C | 40 | METAL | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.6 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 |