Filter Your Search
1 - 3 of 3 results
|
HDS-0820
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 512 mV | -512 mV | 0.0977 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 45 ns | BIPOLAR | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.457 mm | 32.89 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERAMIC PACKAGE-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
|
HDS-0820MB
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | NO | D/A CONVERTER | BINARY | 1 | BIPOLAR | MILITARY | R-MDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
HDS-0820M
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | NO | D/A CONVERTER | BINARY | 1 | BIPOLAR | MILITARY | R-MDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |