Filter Your Search
1 - 2 of 2 results
|
HDC25S200E2X/AA
Amphenol Positronic
|
$119.2245 | Yes | Active | 25 | 2 | 2.77 mm | 2 | 4 mΩ | 18 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | SCREWLOCKS | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.343 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||
|
HDC25S200E2X
Amphenol Positronic
|
Check for Price | No | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown |