Filter Your Search
1 - 4 of 4 results
|
HDC25S20000
Amphenol Positronic
|
$116.1895 | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | GENERAL PURPOSE | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
HDC25S20000/AA
Amphenol Positronic
|
$116.1895 | Yes | Active | 25 | 2 | 4 mΩ | 18 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 20 AWG | 20 AWG | MIL;UL;CSA | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | ZINC | SOLDER | 0.494 inch | 0.256 inch | 2.088 inch | 0.135 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
HDC25S20000-15
Amphenol Positronic
|
$174.5296 | No | Active | 25 | 2 | 2.77 mm | 2 | 4 mΩ | 18 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | ZINC | SOLDER | 0.494 inch | 0.343 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
HDC25S20000-759.1
Amphenol Positronic
|
Check for Price | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | GENERAL PURPOSE | POSITRONIC INDUSTRIES INC | unknown |