Filter Your Search
1 - 3 of 3 results
|
HDAS-76MC
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 10 V | 4 | 0.0244 % | 12 | 80 kHz | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.223 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||
|
HDAS-76MC
Murata Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 10 V | 4 | 0.0244 % | 12 | 80 kHz | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e4 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.223 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, | 40 | compliant | 8542.39.00.01 | |||||
|
HDAS-76MC
DATEL Inc
|
Check for Price | No | Active | 15 V | 10 V | 4 | 0.0244 % | 12 | 80 kHz | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY | SAMPLE | HYBRID | COMMERCIAL | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.223 mm | DATEL INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 |